text.skipToContent text.skipToNavigation

Manufacturer Part #

109159002101916

9159 Series Straight Socket Receptacle 3 mm Press-Fit Top Load Socket

Mfr. Name: AVX
Standard Pkg:
Product Variant Information section
Date Code: 1814
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Press-fit
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Material: Beryllium Copper / Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Type: Board to Board
Color: White
Pricing Section
Stock
0
Minimum Order:
2,800
Multiple Of:
1,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,330.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.65
100
$0.525
250
$0.50
500
$0.485
750+
$0.475
Product Variant Information section