

Manufacturer Part #
10FHY-RSM1-GAN-TF(LF)(SN)
0.5 mm Pitch 10 Position 1.3 mm Height FPC Connector for 0.3 mm FPC
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 0.5 mm |
Termination: | Solder |
Type: | FFC/FPC |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
3,000+
$0.64
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
PCB Mount