
Manufacturer Part #
10JQ-BT
10 Position 2.5 mm Pitch Board to Board Top Entry Receptacle
| |||||||||||
Mfr. Name: | JST | ||||||||||
Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Box Mounting Method:PCB Mount | ||||||||||
Date Code: |
Product Specification Section
Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Product Lifecycle:
Active
Technical Attributes
Attributes Table
No of Positions: | 10 |
Pitch: | 2.5 mm |
Style/Orientation: | Right Angle Socket/Receptacle |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 3A |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Female |
Type: | Board to Board |
Mating Type: | Friction Lock |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | PCB Mount |
Pricing Section
Stock:
0
Minimum Order:
250
Multiple Of:
250
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
250
$0.355
750
$0.30
1,250
$0.295
3,750
$0.29
6,250+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
250 per Box
Mounting Method:
PCB Mount