text.skipToContent text.skipToNavigation

Manufacturer Part #

1218531-1

160 Position 4 Rows 2.54 mm Pitch Vertical Receptacle Assembly Through Hole

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 160
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Through Hole
Type: Wire to Board
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
1,000
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$92,950.00
USD
Quantity
Web Price
1
$116.19
2
$105.54
3
$99.77
4
$95.87
5+
$92.95
Product Variant Information section