text.skipToContent text.skipToNavigation

Manufacturer Part #

1375800-4

120 Position Non Stackthrough 2 mm Pitch Receptacle Through Hole Press Fit

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 120
Pitch: 2 mm
Style/Orientation: Receptacle
Termination: Press-fit
Type: Wire to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
105
Multiple Of:
105
Total
$1,491.00
USD
Quantity
Web Price
105+
$14.20
Product Variant Information section