text.skipToContent text.skipToNavigation

Manufacturer Part #

14FLZT-SM1-TF(H)(LF)(SN)

FLZT Series 14 Position 0.5 mm Pitch ZIF Wire to Board Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 14
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Surface Mount
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyphenylene Sulfide
Type: FFC/FPC
Insulation Resistance: 100MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
1,500
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.11
USD
Quantity
Web Price
1
$1.11
50
$0.845
100
$0.805
250
$0.755
500+
$0.72