text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order:Order inventroy details 1,500
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.665
3,000+ $0.575
Total:

$997.50

USD
Attributes
Attributes Table
No of Positions 14
Pitch 0.5 mm
Style/Orientation Straight Socket/Receptacle
Termination Surface Mount
Operating Temp Range -25°C to +85°C
Voltage Rating 50V
Current Rating 0.5A
Contact Material Phosphor Bronze
Contact Plating Tin
Material Polyphenylene Sulfide
Type FFC/FPC
Insulation Resistance 100MΩ