text.skipToContent text.skipToNavigation

Manufacturer Part #

175977-2

MULTILOCK 36 Positions 2.5 mm Pitch Double Row Black Vertical Receptacle

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2007
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 36
Pitch: 2.5 mm
Style/Orientation: Receptacle
Termination: Through Hole
Operating Temp Range: -30°C to +105°C
Voltage Rating: 12V
Contact Plating: Pre-Tin
Material: Polybutylene Terephthalate
No of Rows: 2
Type: Housing
Color: Black
Insulation Resistance: 100MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
9,600
Minimum Order:
40
Multiple Of:
40
3,600
Factory Stock:Factory Stock:
0
Total
$206.00
USD
Quantity
Web Price
40
$5.15
80
$4.28
160
$4.16
200+
$4.12
Product Variant Information section