text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 12,300

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.565
50 $0.435
100 $0.41
250 $0.385
500+ $0.37
Total:

$1.13

USD
Attributes
Attributes Table
No of Positions 2
Pitch 4 mm
Style/Orientation Receptacle
Termination Poke-in
Operating Temp Range -40°C to +105°C
Voltage Rating 250V
Current Rating 4A
Contact Material Copper Alloy
Contact Plating Tin
Material LCP
Type Wire to Board
Color White
Features and Applications

Tyco Electronics introduces a poke-in connector for the LED lighting market. The new poke-in connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

The Tyco Electronics poke-in connector offers quick and reliable wire termination as a low-labor alternative to hand-soldering wires particularly when used with single-sided aluminum clad circuit boards. The Poke-in LED connectors are available in tape & reel packages for high speed SMT processing equipment and the high temperature plastic housing is reflow solder process compatible.

The 1954097-1 Poke-In connector is a low profile, surface mount (SMT), two-position connector ideally suited for use in PCB-based LED strings, lighting controls, and other applications that can benefit from an easy poke-in wire termination to the PCB.

Although the 1954097-1 is optimized for use with 18AWG six- through 16-strand wire, the Poke-in LED connectors also accept 18 through 22 AWG solid wire as well as 18 through 20 AWG prebond stranded wire. The connector is UL c/UL recognized for 4A at 250VDC and 4A at 250VAC. The 1954097-1 supports mechanical wire retention rated for five pounds minimum.

The RoHS compliant connector incorporates tin over nickel plated copper alloy contacts with a UL94-V0 rated high temperature thermoplastic housing. Reels of 800, the tape & reel packaging conforms to ANSI/EIA Standard 481-C.