text.skipToContent text.skipToNavigation

Manufacturer Part #

1954289-1

Board-to-Board 2 Position Hermaphroditic Blade and Receptacle Connector - White

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 4 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Operating Temp Range: -40°C to +105°C
Voltage Rating: 125V
Current Rating: 6A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: LCP
No of Rows: 1
Gender: Male
Type: Board to Board
Color: Natural
Insulation Resistance: 1MΩ
Mounting Method: PCB Mount
Features & Applications

The 1954289-1 is a 2 position white SMT hermaphroditic connectors. The Hermaphroditic Blade and Receptacle connector is a new SMT connector and is intended for use with in-line board-to-board applications.

The low profile surface mount connector uses hermaphroditic blades and receptacle to allow for a more flexible connection between printed circuit boards.

Connections can be made by sliding the two boards together horizontally or vertically.  The unique capability to slide the two boards together vertically makes replacement of a board in mid strip easier by lifting up the strip to be replaced and lowering in the new one.

Key Features :

  • Available in 2, 4 and 6 positions
  • Connector mates to itself
  • 3 axis mating
  • Connector can articulate for 90 to 180 degrees
  • Low Profile compatible with SMT and reflow processing
  • Rounded corners to minimize shadowing
  • Redundant SMT pads
  • Solder pad footprint compatible with Tyco Electronics SMT Poke-In LED connector

To learn more about 1954289-1 product family, Click Here

Pricing Section
Stock:
10,000
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.85
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.845
50
$0.645
100
$0.615
250
$0.575
500+
$0.55