text.skipToContent text.skipToNavigation

Manufacturer Part #

2008563-2

18 - 22 AWG Single Position Tin Finish SMT Poke-In Black Receptacle

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1515
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 250V
Current Rating: 4A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: LCP
No of Rows: 1
Type: Receptacle
Color: Black
Mounting Method: PCB Mount
Pricing Section
Stock
200
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.65
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.645
25
$0.43
50
$0.41
100
$0.39
250+
$0.36
Product Variant Information section