text.skipToContent text.skipToNavigation

Manufacturer Part #

2044-2X17G00SA/SN

2044 Series Dual Row 17 Position Straight PCB Socket

Mfr. Name: Oupiin
Standard Pkg:
Product Variant Information section
Date Code: 1951
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 34
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
220
Multiple Of:
55
110
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$85.80
USD
Quantity
Web Price
55
$0.39
1,045+
$0.355
Product Variant Information section