text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 30

On Order:Order inventroy details 114
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 30
Multiple Of: 84
Quantity Web Price
84 $0.715
756+ $0.67
Total:

$21.45

USD
Attributes
Attributes Table
No of Positions 40
Pitch 2.54 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Operating Temp Range -55°C to +105°C
Current Rating 2A
Contact Material Copper Alloy
Contact Plating Gold
Gender Female
Type Receptacle
Insulation Resistance 1000MΩ