text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 2,600

On Order: 0
Factory Stock:Factory Stock: 11,200
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.96
100 $0.665
250 $0.635
500 $0.61
750+ $0.595
Total:

$1.92

USD
Attributes
Attributes Table
No of Positions 2
Pitch 3 mm
Style/Orientation Straight Socket/Receptacle
Termination Press-fit
Operating Temp Range -40°C to +125°C
Voltage Rating 125V
Current Rating 5A
Contact Material Beryllium Copper / Phosphor Bronze
Contact Plating Gold
Material Nylon
No of Rows 1
Type Receptacle
Color White
Features and Applications

AVX Corporation continues to develop new connectors and accessories specifically for the Solid State Lighting (SSL) market.

This 2nd generation brochure captures our entire family of Board-to-Board and Wire-to-Board connectors in a simple matrix format with additional application views. All of these connectors have been developed based on customer application requirements with simplicity, modularity and reliability as the key driving factors. AVX is committed to the SSL market, our technology road map contains leading edge passive electronic components and connectors to meet the demanding market requirements for the future lighting systems.

CONNECTORS :

  • Wire to Board – Series 9175, 9176, 9177
  • Board to Board – Series 9159

CIRCUIT & TRANSIENT PROTECTION :

  • TransGuard – VC Series
  • MultiGuard – MG Series
  • EMI Filters – W2/W3 Series
  • TransFeed – V2F Serie

CAPACITORS :

  • Input Capacitors – OxiCap® (fail / safe), HiCV, Flexiterm®
  • Output Capacitors – Oxicap® (fail / safe), Flexiterm®, HiCV
  • Capacitor Array – voltage doublers
  • BestCap® (supercapacitor) – LED Camera Flash

PRODUCTS USED IN :

  • Off-line AC (120 V or 220 V)
  • Low voltage 12 to 24 VAC / DC
  • Specialty Applications 37.5V, 75V, etc.
  • Battery Operation 3v to <12v

To view complete family of 9159x - Click here