text.skipToContent text.skipToNavigation

Manufacturer Part #

209159002101916

9159 Series 3 mm Straight Press-Fit Top Load Board to Board Horizontal Socket

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 2
Pitch: 3 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Press-fit
Operating Temp Range: -40°C to +125°C
Voltage Rating: 125V
Current Rating: 5A
Contact Material: Beryllium Copper / Phosphor Bronze
Contact Plating: Gold
Material: Nylon
No of Rows: 1
Gender: Female
Type: Board to Board
Color: White
Mounting Method: Surface Mount
Pricing Section
Stock:
861
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1.00
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$1.00
50
$0.76
100
$0.725
250
$0.68
500+
$0.65