text.skipToContent text.skipToNavigation

Manufacturer Part #

2102272-1

7 Position Right Angle SMPM DC HSR Module Hard Metric Connector Kit

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1903
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 7
Pitch: 6.1 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock
0
Minimum Order:
50
Multiple Of:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$14,560.50
USD
Quantity
Web Price
1
$334.72
2
$306.57
3+
$291.21
Product Variant Information section