text.skipToContent text.skipToNavigation

Manufacturer Part #

215307-8

AMPMODU Mod II Vertical Connector, 2X8P HV100 REC CON. TE, 7.0MM

eCad Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2004
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -65°C to +125°C
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Type: Board to Board
Color: Black
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,056
Germany (Online Only):
1,056
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
88
Multiple Of:
1056
Total
$93.28
USD
Quantity
Web Price
88
$1.06
2,112
$0.845
3,168+
$0.835
Product Variant Information section