text.skipToContent text.skipToNavigation

Manufacturer Part #

2178712-4

4 Position Pin Headers Black 1.27 mm Pitch Cable Mount Plug

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1519
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 4
Pitch: 1.27 mm
Style/Orientation: Plug
Termination: IDC
Operating Temp Range: -30°C to +85°C
Voltage Rating: 100V
Current Rating: 1.4A
Contact Material: Copper Alloy
Contact Plating: Tin
Material: Polyester
No of Rows: 2
Gender: Male
Type: Pin Headers
Mating Type: Polarization
Color: Black
Insulation Resistance: 1000MΩ
Mounting Method: Cable Mount
Pricing Section
Stock:
25,000
Minimum Order:
2,500
Multiple Of:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Total
$187.00
USD
Quantity
Web Price
2,500+
$0.0748
Product Variant Information section