text.skipToContent text.skipToNavigation

Manufacturer Part #

28-526-10

526 Series 28 Position 2.54 mm Pitch Zero-Insertion-Force Socket

Mfr. Name: Aries
Standard Pkg:
Product Variant Information section
Date Code: 2006
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 28
Pitch: 2.54 mm
Style/Orientation: Straight
Termination: Solder Pins/Tails
Operating Temp Range: -55°C to +105°C
Current Rating: 2A
Contact Material: Beryllium Copper
Contact Plating: Tin
Material: Nylon
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Black
Features & Applications

The 28-526-10 is a part of 526 series 28 pin zero-insertion-force socket.

Features:

  • A choice of 24, 28, or 40 pin count devices can be inserted without bending or otherwise damaging the legs, since no force is required to either insert or remove the component from the socket
  • A metal cam provides strong, smooth action as it moves to a positive stop, compressing the double-sided contacts, ensuring a gas-tight seal
  • Test point openings provided to reach all pins

View the complete 526 series of socket

Pricing Section
Stock:
15
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$10.47
USD
Quantity
Web Price
1
$10.47
10
$8.86
30
$8.18
75
$7.66
200+
$7.13
Product Variant Information section