text.skipToContent text.skipToNavigation

Manufacturer Part #

387-056-520-201

86 Position 0.156 Inc Pitch Thr Hole Board To Board C/Edge Connector

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 56
Pitch: 3.96 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -65°C to +105°C
Current Rating: 3A
Contact Material: Copper / Nickel / Tin
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Type: Wire to Board
Mating Type: Polarization
Color: Black
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Features & Applications

The 387-056-520-201 is a part of 387 Series 56 Position 3.96 mm Pitch Through Hole Board To Board Card Edge Connector.

Features:

  • High Profile Insulator Body
  • Single or Dual Row Configurations
  • Large Varity of Mounting Options, Flush of Offset Lugs
  • Pre-assembled Card Guides Available
  • Accept Between Contact and In-Contact Polarizing Keys

View the Available 387 Series of Connectors

Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$343.00
USD
Quantity
Web Price
25
$13.72
50
$11.45
75
$11.24
100
$11.09
125+
$10.98
Product Variant Information section