text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5179180-1

Free Height 40 Position Dual Row Straight SMT .80 mm Stacking Fine Pitch Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1822
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Surface Mount
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Natural
Insulation Resistance: 500MΩ
Pricing Section
Stock
5,464
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$3.79
USD
Quantity
Web Price
1
$3.79
25
$2.95
50
$2.79
100
$2.64
250+
$2.46
Product Variant Information section