text.skipToContent text.skipToNavigation

Manufacturer Part #

5-5179180-2

60 Position Dual Row 0.8 mm Pitch Vertical Board to Board Receptacle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.8 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Board to Board
Color: Natural
Insulation Resistance: 500MΩ
Features & Applications

The 5-5179180-2 is a 60 position dual row 0.8 mm pitch vertical board to board receptacle.

Features:

  • Product Type Features:
    • PCB Mounting Orientation = Vertical 
    • Cover Material = Steel
  • Termination Features:
    • Solder Tail Contact Plating = Tin over Nickel
  • Dimensions:
    • Board-to-Board Stack Height (mm [in]) = 9.00 [0.354], 10.00 [0.394], 11.00 [0.433], 12.00 [0.472]
    • Height = 9H
  • Body Features:
    • Number of Positions = 60 
    • Locating Post Length = 0.5 mm
    • Number of Rows = Dual
  • Contact Features:
    • Contact Plating, Mating Area, Material = Gold (8)
    • Family Name = Free Height
    • Contact Base Material = Copper Alloy

View the complete family of board to board receptacle

Pricing Section
Stock:
475
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5.60
USD
Quantity
Web Price
1
$5.60
25
$4.36
50
$4.13
100
$3.91
250+
$3.64