text.skipToContent text.skipToNavigation

Manufacturer Part #

5-535542-3

AMPMODU Series 6 Position Receptacle 2.54 mm Pitch Through Hole Vertical Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -65°C to +125°C
Voltage Rating: 333V
Current Rating: 3A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polyester
No of Rows: 2
Type: Receptacle
Insulation Resistance: 5000MΩ
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
4,440
Multiple Of:
4,440
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Total
$3,574.20
USD
Quantity
Web Price
4,440+
$0.805
Product Variant Information section