text.skipToContent text.skipToNavigation

Manufacturer Part #

50R-JMDSS-G-1-TF(S)(LF)(SN)

JMD Series 50 Position Dual Row 0.5 mm SMT Board-To-Board Socket

ECAD Model:
Mfr. Name: JST
Standard Pkg:
Product Variant Information section
Date Code: 2045
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 50
Pitch: 0.5 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Operating Temp Range: -25°C to +85°C
Voltage Rating: 50V
Current Rating: 0.5A
Contact Material: Brass
Contact Plating: Gold
Material: Polyamide
No of Rows: 2
Type: Board to Board
Insulation Resistance: 50MΩ
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,130.00
USD
Quantity
Web Price
1,500+
$1.42
Product Variant Information section