text.skipToContent text.skipToNavigation

Manufacturer Part #

5120524-1

64 Position Dual Row 1 mm Pitch Board to Board Receptacle

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2043
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Receptacle
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
600
Multiple Of:
600
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,460.00
USD
Quantity
Web Price
600+
$4.10