text.skipToContent text.skipToNavigation

Manufacturer Part #

5120531-1

Free Height 64 Position Dual Row Straight SMT 1.00 mm Stacking Fine Pitch Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 64
Pitch: 1 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Type: Board to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
600
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,388.00
USD
Quantity
Web Price
300+
$3.98
Product Variant Information section