text.skipToContent text.skipToNavigation

Manufacturer Part #

516-056-520-402

516 Series 56 Contacts 9 Row 3.81 mm Pitch Grey Receptacle

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code: 1843
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 56
Pitch: 3.81 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
2
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$38.78
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$38.78
4
$35.83
15
$33.23
25
$32.28
50+
$31.03
Product Variant Information section