text.skipToContent text.skipToNavigation

Manufacturer Part #

5177983-6

"0.8FH,R05H.5,140,08/Sn,TU"

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1845
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 140
Pitch: 0.8 mm
Style/Orientation: Straight
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
No of Rows: 2
Type: Board to Board
Color: Natural
Insulation Resistance: 2MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1,050
Multiple Of:
1,050
On Order:
0
Factory Stock:Factory Stock:
0
Total
$3,549.00
USD
Quantity
Web Price
1,050+
$3.38
Product Variant Information section