text.skipToContent text.skipToNavigation

Manufacturer Part #

5177985-3

80 Position Receptacle Natural 0.8 mm Pitch Surface Mount Vertical Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1832
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 80
Pitch: 0.8 mm
Style/Orientation: Vertical Socket
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.5A
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Polymer
No of Rows: 2
Type: Receptacle
Color: Natural
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
1,000
Multiple Of:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$1,940.00
USD
Quantity
Web Price
1,000+
$1.94
Product Variant Information section