text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $2.80
Total:

$8,400.00

USD
Attributes
Attributes Table
No of Positions 80
Pitch 0.8 mm
Style/Orientation Vertical Socket
Operating Temp Range -40°C to +125°C
Voltage Rating 100V
Current Rating 0.5A
Contact Material Copper Alloy
Contact Plating Gold
Material Polymer
No of Rows 2
Type Receptacle
Color Natural