text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 16 Weeks
Minimum Order: 700
Multiple Of: 700
Quantity Web Price
700+ $4.53
Total:

$3,171.00

USD
Attributes
Attributes Table
No of Positions 120
Pitch 2.4 mm
Style/Orientation Vertical Socket
Termination Solder
Operating Temp Range -40°C to +125°C
Contact Material Copper Alloy
Contact Plating Tin
No of Rows 2
Gender Female
Type Header
Insulation Resistance 2MΩ