text.skipToContent text.skipToNavigation

Manufacturer Part #

5536649-1

10 Position Board to Board 2 mm Pitch Through Hole Right Angle Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 30V
Current Rating: 5A
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Polymer
No of Rows: 5
Gender: Female Receptacle
Type: Board to Board
Mating Type: Polarizing Rib
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
960
Multiple Of:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Total
$4,022.40
USD
Quantity
Web Price
960+
$4.19
Product Variant Information section