text.skipToContent text.skipToNavigation

Manufacturer Part #

556-003-000-201

556 Series 3 Position 3.96 mm In Line Detent Lock Crimp Cable Mount Socket

Mfr. Name: EDAC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 3
Pitch: 3.96 mm
Style/Orientation: Straight Socket/Receptacle
Termination: Solder
Type: Board to Board (Card Edge)
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
25
Multiple Of:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$18.63
USD
Quantity
Web Price
25
$0.745
100
$0.655
500
$0.625
1,000
$0.615
3,125+
$0.595
Product Variant Information section