text.skipToContent text.skipToNavigation

Manufacturer Part #

5650868-5

48 Position Board to Board Grey 2.54 mm Pitch Through Hole Right Angle Socket

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 48
Pitch: 2.54 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Solder
Operating Temp Range: -55°C to +125°C
Contact Material: Copper Alloy
Contact Plating: Gold
Material: Polymer
No of Rows: 3
Gender: Female Receptacle
Type: Board to Board
Color: Grey
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
280
Multiple Of:
280
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
23 Weeks
Total
$604.80
USD
Quantity
Web Price
280+
$2.16
Product Variant Information section