text.skipToContent text.skipToNavigation

Manufacturer Part #

5749069-9

100 Position Through Hole Contact Termination Type Vertical Mount Angle Rec.

Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 100
Pitch: 1.27 mm
Style/Orientation: Vertical Socket
Termination: Solder
Type: Receptacle
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
378
Multiple Of:
378
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$5,155.92
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
6
$17.05
12
$14.89
18
$14.57
30
$14.17
60+
$13.64
Product Variant Information section