text.skipToContent text.skipToNavigation

Manufacturer Part #

5767061-1

MICTOR 38 Position 0.64 mm Pitch Vertical Receptacle Assembly

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 38
Pitch: 0.64 mm
Style/Orientation: Receptacle
Termination: Surface Mount
Type: Cable to Board
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1323
Multiple Of:
1323
Total
$14,553.00
USD
Quantity
Web Price
21
$12.17
42
$11.18
63
$11.07
84+
$11.00
Product Variant Information section