text.skipToContent text.skipToNavigation

Manufacturer Part #

61082-043402LF

40 Positions Bergstak® Board to Board Dual Row Vertical Receptacle

ECAD Model:
Mfr. Name: Amphenol ICC
Standard Pkg:
Date Code: 2051
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 40
Pitch: 0.8 mm
Style/Orientation: Vertical Socket
Termination: Solder
Operating Temp Range: -40°C to +125°C
Current Rating: 0.8A
Contact Material: Nickel Copper
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Natural
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
300
Multiple Of:
300
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,152.00
USD
Quantity
Web Price
300
$3.84
600+
$3.07