text.skipToContent text.skipToNavigation

Manufacturer Part #

61082-062402LF

60 POS 0.8mm Solder ST SMD Fine Pitch Connector Socket

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 2016
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 60
Pitch: 0.8 mm
Style/Orientation: Vertical
Termination: Solder
Operating Temp Range: -40°C to +125°C
Voltage Rating: 100V
Current Rating: 0.8A
Contact Material: Nickel Copper
Contact Plating: Gold
Material: LCP
No of Rows: 2
Gender: Male
Type: Header
Color: Natural
Insulation Resistance: 100MΩ
Mounting Method: Surface Mount
Pricing Section
Stock:
3,000
Minimum Order:
500
Multiple Of:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$1,915.00
USD
Quantity
Web Price
500+
$3.83
Product Variant Information section