text.skipToContent text.skipToNavigation

Manufacturer Part #

7-188275-8

Micro-MaTch 8 Position 1.27 mm Pitch Female on Board Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 8
Pitch: 1.27 mm
Style/Orientation: Receptacle
Termination: Solder
Type: Board to Board
Pricing Section
Global Stock:
14,400
USA:
1,800
Germany (Online Only):
12,600
14,400
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
900
Multiple Of:
900
Total
$954.00
USD
Quantity
Web Price
900+
$1.06