
Product Variant Information section
Available Packages
Package Qty:
3,500
Mounting Method:
Surface Mount
Product Specification Section
Pricing Section
Minimum Order: 1
Multiple Of: 1
Quantity | Web Price |
---|---|
1 | $0.255 |
250 | $0.132 |
500 | $0.127 |
1,000 | $0.121 |
2,500+ | $0.114 |
Attributes
Attributes Table
No of Positions | 1 |
Pitch | 2 mm |
Style/Orientation | Right Angle Socket/Receptacle |
Termination | Poke-in |
Operating Temp Range | -40°C to +125°C |
Voltage Rating | 300V |
Current Rating | 8A |
Contact Material | Phosphor Bronze |
Contact Plating | Tin |
Gender | Female |
Type | Wire to Board |