text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001003006

1 Position 18-26 AWG Wire-to-Board 3mm Poke Home Contact(Lighting) Right Angle

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 8A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Type: Wire to Board
Pricing Section
Global Stock:
721,050
USA:
721,050
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.24
USD
Quantity
Web Price
1
$0.235
50
$0.196
100
$0.19
250
$0.182
500+
$0.176