text.skipToContent text.skipToNavigation

Manufacturer Part #

709296001103006

9296 Series Top Side Contact Bottom Entry Wire FR4 Single Poke Contact(Lighting)

Mfr. Name: AVX
Standard Pkg:
Date Code: 2021
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 1
Pitch: 3 mm
Style/Orientation: Right Angle Socket/Receptacle
Termination: Poke-in
Operating Temp Range: -40°C to +125°C
Voltage Rating: 300V
Current Rating: 15A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Gender: Female
Type: Wire to Board
Mounting Method: PCB Mount
Pricing Section
Stock:
158,000
Minimum Order:
2,000
Multiple Of:
2,000
On Order:
0
Factory Stock:Factory Stock:
56,000
Factory Lead Time:
5-10 Days
Total
$204.00
USD
Quantity
Web Price
2,000+
$0.102