text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 8,000

On Order:Order inventroy details 4,000
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.109
4,000+ $0.104
Total:

$218.00

USD
Attributes
Attributes Table
No of Positions 1
Style/Orientation Right Angle Socket/Receptacle
Termination Poke-in
Operating Temp Range -40°C to +125°C
Voltage Rating 300V
Current Rating 15A
Contact Material Phosphor Bronze
Contact Plating Tin
Gender Female
Type Wire to Board