text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 9,600

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.181
50 $0.164
100 $0.161
250 $0.157
500+ $0.155
Total:

$0.36

USD
Attributes
Attributes Table
No of Positions 1
Style/Orientation Right Angle Socket/Receptacle
Termination Poke-in
Operating Temp Range -40°C to +125°C
Voltage Rating 300V
Current Rating 15A
Contact Material Phosphor Bronze
Contact Plating Tin
Gender Female
Type Wire to Board