text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 9,600

On Order: 0
Factory Stock:Factory Stock: 4,800
Factory Lead Time: 5-10 Days
Minimum Order: 1,600
Multiple Of: 1,600
Quantity Web Price
1,600 $0.131
3,200 $0.117
8,000+ $0.115
Total:

$209.60

USD
Attributes
Attributes Table
No of Positions 1
Style/Orientation Right Angle Socket/Receptacle
Termination Poke-in
Operating Temp Range -40°C to +125°C
Voltage Rating 300V
Current Rating 15A
Contact Material Phosphor Bronze
Contact Plating Tin
Gender Female
Type Wire to Board