text.skipToContent text.skipToNavigation

Manufacturer Part #

71600-010LF

71600 Series Dual Row 10 Position Female Quickie III Receptacle IDC Connector

Mfr. Name: Amphenol ICC
Standard Pkg:
Product Variant Information section
Date Code: 1738
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 10
Pitch: 2.54 mm
Style/Orientation: Free Hanging Socket/Receptacle
Termination: IDC
Contact Material: Phosphor Bronze
Contact Plating: Gold
Material: Thermoplastic
No of Rows: 2
Gender: Female
Type: Receptacle
Color: Grey
Mounting Method: Wire Mount
Pricing Section
Stock:
2,352
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.91
USD
Quantity
Web Price
1
$0.905
75
$0.72
250
$0.675
750
$0.64
2,500+
$0.60
Product Variant Information section