text.skipToContent text.skipToNavigation

Manufacturer Part #

753-13-001-23-640000

Custom Receptacle Carrier

Mfr. Name: Mill-Max
Standard Pkg:
Product Variant Information section
Date Code: 2020
Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 6
Pitch: 2.54 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -55°C to +125°C
Voltage Rating: 100V
Current Rating: 4.5A
Contact Plating: Tin
No of Rows: 1
Gender: Female
Insulation Resistance: 10000MΩ
Mounting Method: PCB Mount
Pricing Section
Stock:
0
Minimum Order:
2,000
Multiple Of:
2,000
12,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$6,300.00
USD
Quantity
Web Price
2,000+
$3.15
Product Variant Information section