text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 100

On Order: 0
Factory Stock:Factory Stock: 1,100
Factory Lead Time: 5-10 Days
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100+ $9.40
Total:

$940.00

USD
Attributes
Attributes Table
No of Positions 20
Pitch 1.27 mm
Style/Orientation Right Angle Socket/Receptacle
Termination Solder
Operating Temp Range -55°C to +105°C
Voltage Rating 30V
Contact Material Phosphor Bronze
Contact Plating Gold
Material LCP
No of Rows 2
Gender Female
Type Receptacle
Color Black