text.skipToContent text.skipToNavigation

Manufacturer Part #

8-188275-6

Micro-MaTch 16 Position 1.27 mm Pitch Female on Board Connector

Product Specification Section
Technical Attributes
Attributes Table
No of Positions: 16
Pitch: 1.27 mm
Style/Orientation: Receptacle
Termination: Solder
Operating Temp Range: -40°C to +105°C
Voltage Rating: 100V
Current Rating: 1A
Contact Material: Phosphor Bronze
Contact Plating: Tin
Material: Polyamide
No of Rows: 2
Gender: Female
Type: Board to Board
Mating Type: Push - Pull
Color: Red
Insulation Resistance: 1000MΩ
Mounting Method: Surface Mount
Features & Applications

The 8-188275-6 is a Micro-MaTch 16 position 1.27 mm pitch female on board connector.

Features:

  • Product Type Features:
    • Product Type = Connector
    • Type of Connector = Female-On-Board
    • Mount Angle = Vertical
    • PCB Mount Style = Surface Mount
  • Body Features:
    • Number of Positions = 16 
    • Centerline (mm [in]) = 1.27 [0.050]
  • Contact Features: 
    • Contact Base Material = Phosphor Bronze
    • Contact Plating, Mating Area, Material = Tin
  • Housing Features:
    • Housing Entry Style = Top
    • Housing Color = Red
    • Housing Material = PA 4.6

View the complete family of female on board connector

Pricing Section
Global Stock:
581
USA:
581
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.52
USD
Quantity
Web Price
1
$3.52
50
$2.71
100
$2.58
250
$2.43
500+
$2.32