text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 4,250

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.15
5 $0.905
25 $0.715
50 $0.645
100+ $0.585
Total:

$2.30

USD
Attributes
Attributes Table
No of Positions 10
Pitch 1.27 mm
Style/Orientation Vertical Header/Plug
Termination Kinked Pin
Operating Temp Range -40°C to +105°C
Voltage Rating 100V
Current Rating 1.5A
Contact Material Phosphor Bronze
Contact Plating Tin
Material Polyester
Gender Female Receptacle
Type Pin Headers
Color Red
Insulation Resistance 1000MΩ